Cart

HE1V688M22040HA159

SAMWHA HE1V688M22040HA159

image shown is a representation only

SAMWHA

HE 6800uF 35V 20% 22x40/10,0
Supplier: Samwha
Matchcode: HTR6800U35V10,0
Rutronik No.: KEL12957
Unit Pack: 200
MOQ: 1200
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0666 $
1,279.92 $

Parameter

C(N)
6800 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
22x40 mm
Pitch
10.0 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
3132 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Supp. case size
22x40 mm
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?