Cart

HE1E478M22025HA159

SAMWHA HE1E478M22025HA159

image shown is a representation only

SAMWHA

HE 4700uF 25V 20% 22x25/10,0
Supplier: Samwha
Matchcode: HTR4700U25V10,0
Rutronik No.: KEL4590
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5913 $
354.78 $

Prices

600 0.5913 $
1,000 0.5582 $
2,000 0.5109 $

Parameter

C(N)
4700 µF
V(N)
25 V
Style
SNAP IN
Rutronik size
22x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
22x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?