Cart

HE1C189M30030HC100

SAMWHA HE1C189M30030HC100

image shown is a representation only

SAMWHA

HE 18000uF 16V 20% 30x30/10,0
Supplier: Samwha
Matchcode: HTR18000U16V10,0
Rutronik No.: KEL21351
Unit Pack: 100
MOQ: 600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.32 $
792.00 $

Parameter

C(N)
18000 µF
V(N)
16 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
4284 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
2 PIN
Wirelength tol.
1 mm
Supp. case size
30x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?