Cart

HC2W686M22025HA159

SAMWHA HC2W686M22025HA159

image shown is a representation only

SAMWHA

HC 68uF 450V 20% 22x25/10,0
Supplier: Samwha
Matchcode: TR68U450V10,0
Rutronik No.: KEL9637
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1024 $
661.44 $

Prices

600 1.1024 $
1,000 1.0407 $
2,000 0.9525 $

Parameter

C(N)
68 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
22x25 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
22x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?