Cart

HC2A228M25040HA

SAMWHA HC2A228M25040HA

image shown is a representation only

SAMWHA

HC 2200uF 100V 20% 25x40/10,0
Supplier: Samwha
Matchcode: TR2200U100V10,0
Rutronik No.: KEL13191
Unit Pack: 150
MOQ: 450
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.40 $
630.00 $

Prices

450 1.40 $
900 1.31 $
1,800 1.27 $

Parameter

C(N)
2200 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
25x40 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
4488 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
25,4x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?