HC1K688M35040HA
HC1K688M35040HA
Description:
HC 6800uF 80V 20% 35x40/10,0
Supplier:
SAMWHA
Matchcode:
TR6800U80V10,0
Rutronik No.:
KEL17758
Unit Pack:
50
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 6800 µF
- V(N)
- 80 V
- Style
- SNAP IN
- Rutronik size
- 35x40 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 6 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x40 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 30 weeks