Cart

HC1J688M30040HA100

SAMWHA HC1J688M30040HA100

image shown is a representation only

SAMWHA

HC 6800uF 63V 20% 30x40/10,0
Supplier: Samwha
Matchcode: TR6800U63V10,0
Rutronik No.: KEL20936
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.65 $
495.00 $

Prices

300 1.65 $
600 1.53 $
900 1.48 $

Parameter

C(N)
6800 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
30x40 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
6192 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
30x40 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?