Cart

EKB3A101K06FK5

SAMWHA EKB3A101K06FK5

image shown is a representation only

SAMWHA

KE 100pF 1000V 10% Y5P 5,0
Supplier: Samwha
Matchcode: KE100P5,0Y5P1K0K NORM
Rutronik No.: KKS4598
Unit Pack: 2000
MOQ: 54000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0363 $
1,960.20 $

Prices

54,000 0.0363 $
150,000 0.0347 $

Parameter

C(N)
100p F
V(N)
1000 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Length
7 mm
Diameter/width
6.3 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?