Cart

DS5U505M10020BB

SAMWHA DS5U505M10020BB

image shown is a representation only

SAMWHA

DS 5,0F 2,7V 20% 10x20/5
Supplier: Samwha
Matchcode: SUPS5,0F2,7V5,0
Rutronik No.: KUK595
Unit Pack: 200
MOQ: 6400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9175 $
5,872.00 $

Parameter

C(N)
5 F
V(N)
2.7 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
ESR(DC)
0.07 Ohm
T(A)max
70 °C
Diameter
10 mm
Height
20 mm
ESR(AC)
0.05 Ohm
T(A)min
-25 °C
Tolerance
20 %
ACN content
0.0003 litre
Automotive
NO
Number of cells
1S
Stored energy
0.005 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.005 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?