Cart

CS4532X7R103K202NRK

SAMWHA CS4532X7R103K202NRK

image shown is a representation only

SAMWHA

KC 10nF 1812 10% 2000V X7R
Supplier: Samwha
Matchcode: KC10N1812X7R2K0K NORM
Rutronik No.: KKK22387
Unit Pack: 1000
MOQ: 20000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.193 $
3,860.00 $

Prices

20,000 0.193 $
30,000 0.185 $
Article with this quantity is not orderable.

Parameter

C(N)
10n F
V(N)
2000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?