Cart

CS3225X7R106K500NRL 7"REEL

SAMWHA CS3225X7R106K500NRL 7

image shown is a representation only

SAMWHA

KC 10µF 1210 10% 50V X7R
Supplier: Samwha
Matchcode: KC10U1210X7R050K NORM
Rutronik No.: KKS4770
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
On request
0.92 $
920.00 $

Prices

1,000 0.92 $
2,000 0.84 $
4,000 0.802 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?