Cart

CS2012X7R475K160NRE 7"REEL

SAMWHA CS2012X7R475K160NRE 7

image shown is a representation only

SAMWHA

KC 4,7µF 0805 10% 16V X7R
Supplier: Samwha
Matchcode: KC4,7U0805X7R016K NORM
Rutronik No.: KKK22072
Unit Pack: 3000
MOQ: 180000
package: 0805
Packaging: REEL BLI
On request
0.0166 $
2,988.00 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
V(N)
16 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?