Cart

CS1608X7R104K160NRB 7"REEL

SAMWHA CS1608X7R104K160NRB 7

image shown is a representation only

SAMWHA

KC 100nF 0603 10% 16V X7R
Supplier: Samwha
Matchcode: KC100N0603X7R016K NORM
Rutronik No.: KKK22597
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0028 $
11.20 $

Prices

4,000 0.0028 $
12,000 0.0023 $
20,000 0.002 $
40,000 0.0018 $
200,000 0.0016 $

Parameter

C(N)
100n F
V(N)
16 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?