Cart

CS1005X7R103K500NR 7"REEL

SAMWHA CS1005X7R103K500NR 7

image shown is a representation only

SAMWHA

KC 10nF 0402 10% 50V X7R
Supplier: Samwha
Matchcode: KC10N0402X7R050K NORM
Rutronik No.: KKK21622
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.00105 $
10.50 $

Prices

10,000 0.00105 $
20,000 0.00094 $
40,000 0.00082 $
200,000 0.00073 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?