- Home
- Passive Components
- Ceramic Chip Commodity
- SAMWHA Ceramic Chip Commodity
image shown is a representation only

KC 100nF 0201 10% 6,3V X5R
Supplier:
SAMWHA
Matchcode:
KC100N0201X5R6,3K NORM
Rutronik No.:
KKK25737
Unit Pack: 15000
MOQ: 345000
package: 0201
Packaging: REEL PAP
- C(N)
-
100n F
- V(N)
-
6.3 V
- Case size
-
0201
- Tolerance
-
10%
- Dielectric
-
X5R
- Productstatus
-
PRODUCTION
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
1 mm
- Termination
-
NISN
- Length
-
0.6 mm
- Diameter/width
-
0.3 mm
- Height
-
0.3 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
2 mm
- Packaging
-
REEL PAP
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Package
-
0201
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 100nF 0201 10% 6,3V X5R
package:
0201
Packaging:
REEL PAP
Topseller
KC 100nF 0201 10% 6,3V X5R
package:
0201
Packaging:
REEL PAP
KC 100nF 0201 10% 6,3V X5R
package:
0201
Packaging:
REEL PAP
Best Choice
KC 100nF 0201 10% 6,3V X7R
package:
0201
Packaging:
REEL PAP
KC 100nF 0201 10% 16V X5R
package:
0201
Packaging:
REEL PAP
Best Choice
KC 100nF 0201 10% 16V X5R
package:
0201
Packaging:
REEL PAP
KC 100nF 0201 10% 25V X5R
package:
0201
Packaging:
REEL PAP
KC 100nF 0201 20% 6,3V X5R
package:
0201
Packaging:
REEL PAP
KC 100nF 0201 10% 16V X5R
package:
0201
Packaging:
REEL PAP
Topseller
KC 100nF 0201 10% 25V X5R
package:
0201
Packaging:
REEL PAP
Topseller
Previous
Next