CM1C227M0806BVR
CM1C227M0806BVR
Description:
CM 220uF 16V 20% 8x6
Supplier:
SAMWHA
Matchcode:
HCRL220U16V
Rutronik No.:
KEL25899
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL PAP
- C(N)
- 220 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 8x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 260 mOhm
- I(@100kHz/T(A)m
- 300 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 8x6,2 mm
- Addi.spec.
- LOW ESR
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 28 weeks