Cart

CM1A687M10010VR200

SAMWHA CM1A687M10010VR200

image shown is a representation only

SAMWHA

CM 680uF 10V 20% 10x10
Supplier: Samwha
Matchcode: HCRL680U10V
Rutronik No.: KEL15033
Unit Pack: 500
MOQ: 6000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1964 $
1,178.40 $

Prices

6,000 0.1964 $
10,000 0.1882 $

Parameter

C(N)
680 µF
V(N)
10 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10 mm
Addi.spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?