Cart

CK1J106M6L006VR

SAMWHA CK1J106M6L006VR

image shown is a representation only

SAMWHA

CK 10uF 63V 20% 6x6
Supplier: Samwha
Matchcode: HCRL10U63V
Rutronik No.: KEL22407
Unit Pack: 1000
MOQ: 20000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.037 $
740.00 $

Parameter

C(N)
10 µF
V(N)
63 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
2800 mOhm
I(100kHz/105°C)
80 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi.spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?