CK1A476M6L006VR

image shown is a representation only
Supplier: Samwha
Matchcode: HCRL47U10V
Rutronik No.: KEL21945
Unit Pack: 1000
MOQ: 20000
Packaging: REEL
Parameter
- C(N)
- 47 µF
- V(N)
- 10 V
- Style
- SMD
- Rutronik size
- 6x5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 440 mOhm
- I(100kHz/105°C)
- 230 mA
- Packaging
- REEL
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x5.8 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks