Cart

CA1C476M6L006VR2

SAMWHA CA1C476M6L006VR2

image shown is a representation only

SAMWHA

CA 47uF 16V 20% 6x6
Supplier: Samwha
Matchcode: HCR47U16V
Rutronik No.: KEL14816
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0587 $
58.70 $

Prices

1,000 0.0587 $
2,000 0.0565 $
10,000 0.0542 $
25,000 0.052 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?