Cart

BH2G685M10016PA

SAMWHA BH2G685M10016PA

image shown is a representation only

SAMWHA

BH 6,8uF 400V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HFRLB6,8U400V5,0
Rutronik No.: KEL22014
Unit Pack: 2500
MOQ: 5000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1185 $
592.50 $

Prices

5,000 0.1185 $
10,000 0.1127 $
15,000 0.1041 $
20,000 0.1013 $

Parameter

C(N)
6.8 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
280 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?