INR18650-29E

image shown is a representation only
Supplier: SAMSUNGSDI
Matchcode: LIIO18650
Rutronik No.: BAT5833
Unit Pack: 200
MOQ: 15000
package: 200
Packaging: BOX
Lithium Ion Bare Cell 18650 leadfree Description
Samsung SDI lithium ion cells shall be equipped with a suitable safety unit.
Due to the need for careful review when selecting lithium ion cells for battery packs
we highly recommend to share your application data and its technical requirements
in order to verify the best cell choise.
Parameter
- Technology
- LIIO
- Voltage
- 3.6 V
- Min.Capacity
- 2750 mA
- Size
- 18650
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- ca 50 g
- Form
- CYLINDER
- V x A
- 9.9 Wh
- Automotive
- NO
- Package
- 200
- Leadfree Defin.
- 0
- Packaging
- BOX
- Typ. Capacity
- 2750 mA
- Customs Tariff No.
- 85076000300
- Country
- South Korea
- Supplier Lead time
- 42 weeks