Cart

SPMWHT5492D5SGW0S0

SAMSUNGLED SPMWHT5492D5SGW0S0

image shown is a representation only

SAMSUNGLED

WHITE LED 2700K LV566B SQ
Supplier: Samsung LED
Matchcode: SPMWHT5492D5SGW0S0
Rutronik No.: LED22241
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2015
0.6174 $
0.62 $

Prices

1 0.6174 $
25 0.5177 $

Parameter

Emitted colour
WHITE
Case size
5,6X3,0 LxW
I(F) nominal
20 mA
Emission angle
115 °
Forward voltage
17.2 V
Lum.flux min.
38.8 lm
Height
0.8 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
INDIVIDUAL
Case type
MID POWER
CCT
2700 K
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?