Cart

SPMWHT5492D5SGVMS0

SAMSUNGLED SPMWHT5492D5SGVMS0

image shown is a representation only

SAMSUNGLED

WHITE LED 3000K LV566B SP
Supplier: Samsung LED
Matchcode: SPMWHT5492D5SGVMS0
Rutronik No.: LED22388
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.647 $
0.65 $

Prices

1 0.647 $
25 0.5425 $

Parameter

Emitted colour
WHITE
Case size
5,6X3,0 LxW
Package
5630
I(F) nominal
20 mA
Forward voltage
17.2 V
Emission angle
115 °
Lum.flux min.
39.4 lm
Automotive
NO
CCT
3000 K
Height
0.8 mm
Reverse voltage
1.2 V
Packaging
INDIVIDUAL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?