Cart

SPMWHT5492D5SGTMS0

SAMSUNGLED SPMWHT5492D5SGTMS0

image shown is a representation only

SAMSUNGLED

WHITE LED 4000K LV566B SP
Supplier: Samsung LED
Matchcode: SPMWHT5492D5SGTMS0
Rutronik No.: LED21755
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2015
0.6706 $
0.67 $

Prices

1 0.6706 $
25 0.5624 $

Parameter

Emitted colour
WHITE
Case size
5,6X3,0 LxW
I(F) nominal
20 mA
Emission angle
115 °
Forward voltage
17.2 V
Lum.flux min.
41.4 lm
Height
0.8 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
INDIVIDUAL
Case type
MID POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?