Cart

SPMWHT5492D5SGT0S0

SAMSUNGLED SPMWHT5492D5SGT0S0

image shown is a representation only

SAMSUNGLED

WHITE LED 4000K LV566B SP
Supplier: Samsung LED
Matchcode: SPMWHT5492D5SGT0S0 (DGTAS2)
Rutronik No.: LED22240
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2015
0.5278 $
0.53 $

Prices

1 0.5278 $
25 0.4424 $

Parameter

Case type
MID POWER
Case size
5,6X3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
115 °
I(F) nominal
20 mA
Reverse voltage
1.2 V
Forward voltage
17.2 V
CCT
4000 K
Height
0.8 mm
Lum.flux min.
41.4 lm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?