Cart

SPMWHT541MP5WAQ0S4

SAMSUNGLED SPMWHT541MP5WAQ0S4

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B+ 5700K QA
Supplier: Samsung LED
Matchcode: SPMWHT541MP5A2QAS4
Rutronik No.: LED23185
Unit Pack: 2500
MOQ: 25000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0625 $
1,562.50 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.9 V
Emission angle
120 °
Automotive
NO
Height
0.7 mm
Reverse voltage
0.7 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?