Cart

SPMWHT541MP5WAPHS4

SAMSUNGLED SPMWHT541MP5WAPHS4

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B+ 6500K HALFBIN
Supplier: Samsung LED
Matchcode: SPMWHT541MP5WAPHS4
Rutronik No.: LED23539
Unit Pack: 2500
MOQ: 25000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0937 $
2,342.50 $

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
0.7 V
Forward voltage
2.7 V
Number of chips
1
CCT
6500 K
Height
0.8 mm
Lum.flux min.
32 lm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?