Cart

SPMWHT541MD7WAVMS0

SAMSUNGLED SPMWHT541MD7WAVMS0

image shown is a representation only

SAMSUNGLED

WHITELED 5630 3000K LM561B CRI9
Supplier: Samsung LED
Matchcode: SPMWHT541MD7WAVMS0
Rutronik No.: LED21908
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.4315 $
0.43 $

Prices

1 0.4315 $
25 0.3618 $

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
0.7 V
Forward voltage
2.7 V
Number of chips
1
CCT
3000 K
Height
0.8 mm
Lum.flux min.
20.5 lm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?