Cart

SPMWHT541MD5WKVMSC

SAMSUNGLED SPMWHT541MD5WKVMSC

image shown is a representation only

SAMSUNGLED

WHITE LED 5630 3000K LM561B
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WKVMSC
Rutronik No.: LED21847
Unit Pack: 10000
MOQ: 150000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0896 $
13,440.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5,6x3x0,8 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.flux min.
28.5 lm
Automotive
NO
CCT
3000 K
Reverse voltage
0.7 V
Packaging
REEL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?