Cart

SPMWHT541MD5WAVMSD

SAMSUNGLED SPMWHT541MD5WAVMSD

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B 3000K (SP)
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WAVMSD
Rutronik No.: LED21844
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.468 $
0.47 $

Prices

1 0.468 $
25 0.3928 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.7 V
Height
0.8 mm
Automotive
NO
Reverse voltage
0.7 V
Packaging
INDIVIDUAL
Case type
MID POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
5630
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?