Cart

SPMWHT541MD5WATMS3

SAMSUNGLED SPMWHT541MD5WATMS3

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B 4000K (SP)
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WATMS3 A1TBS3
Rutronik No.: LED20270
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
On request
On request

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
0.7 V
Forward voltage
2.7 V
CCT
4000 K
Height
0.8 mm
Lum.flux min.
30 lm
Automotive
NO
Package
5630
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?