Cart

SPMWHT541MD5WAR0S0

SAMSUNGLED SPMWHT541MD5WAR0S0

image shown is a representation only

SAMSUNGLED

WHITE LED 5630 5000K LM561B
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WAR0S0
Rutronik No.: LED19557
Unit Pack: 2500
MOQ: 25000
package: 5630
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0628 $
1,570.00 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
MID POWER
Case size
5,6x3x0,8 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
0.7 V
Forward voltage
2.7 V
CCT
5000 K
Lum.flux min.
27 lm
Automotive
NO
Package
5630
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?