Cart

SPMWHT541MD5WAP0SC

SAMSUNGLED SPMWHT541MD5WAP0SC

image shown is a representation only

SAMSUNGLED

WHITE LED LM561B 6500K (SP)
Supplier: Samsung LED
Matchcode: SPMWHT541MD5WAP0SC
Rutronik No.: LED21628
Unit Pack: 1
MOQ: 1
package: 5630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.421 $
0.42 $

Prices

1 0.421 $
25 0.3535 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Package
5630
I(F) nominal
65 mA
Forward voltage
2.7 V
Emission angle
120 °
Automotive
NO
CCT
6500 K
Height
0.8 mm
Reverse voltage
0.7 V
Packaging
INDIVIDUAL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?