Cart

SPMWHT346EA3C1C3A3M3S2

SAMSUNGLED SPMWHT346EA3C1C3A3M3S2

image shown is a representation only

SAMSUNGLED

LED WHITE PLCC4 5500K AUTOMOTIV
Supplier: Samsung LED
Matchcode: SPMWHT346EA3C1C3A3M3S2
Rutronik No.: LED23226
Unit Pack: 2000
MOQ: 20000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3366 $
6,732.00 $

Parameter

Case type
MID POWER
Case size
3,2x2,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
8000 mcd
Emission angle
120 °
I(F) nominal
140 mA
Reverse voltage
2 V
Forward voltage
3.5 V
Number of chips
1
CCT
5500 K
Height
1.9 mm
Lum.flux min.
29 lm
Automotive
AECQ101-D
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?