Cart

SPMWHT345EA3ACM1SB B3 + M1

SAMSUNGLED SPMWHT345EA3ACM1SB B3 + M1

image shown is a representation only

SAMSUNGLED

0,5W LED WHITE
Supplier: Samsung LED
Matchcode: SPMWHT345EA3ACM1SB
Rutronik No.: LED20991
Unit Pack: 2000
MOQ: 20000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2805 $
5,610.00 $

Parameter

Case type
MID POWER
Case size
3,2x2,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
10000 mcd
Emission angle
120 °
I(F) nominal
140 mA
Reverse voltage
5 V
Forward voltage
3.5 V
Number of chips
1
Height
1.9 mm
Automotive
AECQ101-D
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?