Cart

SPMWHT327FD5GBWMS3

SAMSUNGLED SPMWHT327FD5GBWMS3

image shown is a representation only

SAMSUNGLED

WHITE LED LM302A 2700K M4 BIN
Supplier: Samsung LED
Matchcode: SPMWHT327FD5GBWMS3
Rutronik No.: LED22344
Unit Pack: 4000
MOQ: 40000
package: 3030
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0951 $
3,804.00 $

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
Package
3030
I(F) nominal
150 mA
Forward voltage
5.8 V
Emission angle
120 °
Lum.flux min.
94 lm
Automotive
NO
CCT
2700 K
Height
0.65 mm
Reverse voltage
0.7 V
Packaging
REEL
Number of chips
2
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?