Cart

SPMWHT327FD5GBP0S0

SAMSUNGLED SPMWHT327FD5GBP0S0

image shown is a representation only

SAMSUNGLED

WHITE LED LM302A 6500K
Supplier: Samsung LED
Matchcode: SPMWHT327FD5GBP0S0
Rutronik No.: LED21506
Unit Pack: 1
MOQ: 1
package: 3030
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.109 $
0.11 $

Prices

1 0.109 $
25 0.0916 $

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
Package
3030
I(F) nominal
150 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.flux min.
109 lm
Automotive
NO
CCT
6500 K
Height
0.65 mm
Reverse voltage
0.7 V
Packaging
REEL
Number of chips
2
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?