Cart

SPMWHT223MD5WATMS0

SAMSUNGLED SPMWHT223MD5WATMS0

image shown is a representation only

SAMSUNGLED

WHITE LED 2323 4000K LM231B
Supplier: Samsung LED
Matchcode: SPMWHT223MD5WATMS0
Rutronik No.: LED22594
Unit Pack: 4000
MOQ: 40000
package: 2323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1446 $
5,784.00 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
2,3x2,3 LxW
Package
2323
I(F) nominal
65 mA
Forward voltage
2.7 V
Emission angle
120 °
Automotive
NO
CCT
4000 K
Reverse voltage
0.7 V
Packaging
REEL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?