Cart

SPMWHT223MD5WAT0S0

SAMSUNGLED SPMWHT223MD5WAT0S0

image shown is a representation only

SAMSUNGLED

WHITELED 2323 4000K LM231B SP
Supplier: Samsung LED
Matchcode: SPMWHT223MD5WAT0S0
Rutronik No.: LED19846
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.572 $
0.57 $

Prices

1 0.572 $
25 0.4796 $

Parameter

Emitted colour
WHITE
Case size
2,3x2,3 LxW
Emission angle
80 °
Lum.flux min.
20.55 lm
Automotive
NO
CCT
4000 K
Height
0.7 mm
Packaging
INDIVIDUAL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?