Cart

SPMWHT221MD5WAW0S0

SAMSUNGLED SPMWHT221MD5WAW0S0

image shown is a representation only

SAMSUNGLED

MIDPOWER LED WW 2700K
Supplier: Samsung LED
Matchcode: SPMWHT221MD5WAW0S0
Rutronik No.: LED17932
Unit Pack: 4000
MOQ: 40000
package: 2323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2015
0.1366 $
5,464.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
2,3X2,3 LxW
Package
2323
I(F) nominal
65 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.flux min.
18.7 lm
Automotive
NO
CCT
2700 K
Height
0.7 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?