Cart

SPMWH1228FD5WAVMS3

SAMSUNGLED SPMWH1228FD5WAVMS3

image shown is a representation only

SAMSUNGLED

WHITE LED 2835 3000K LM281B S3
Supplier: Samsung LED
Matchcode: SPMWH1228FD5WAVMS3
Rutronik No.: LED22951
Unit Pack: 1
MOQ: 40000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0281 $
1,124.00 $

Parameter

Emitted colour
WHITE
Case size
2,8x3,5 LxW
Package
PLCC2
I(F) nominal
150 mA
Forward voltage
3.0 V
Emission angle
120 °
Lum.flux min.
58.3 lm
Automotive
NO
CCT
3000 K
Height
0.65 mm
Reverse voltage
10 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?