Cart

SPHWW1HDN947YHT3FG

SAMSUNGLED SPHWW1HDN947YHT3FG

image shown is a representation only

SAMSUNGLED

WHITE LED LC008B 4000K 8W
Supplier: Samsung LED
Matchcode: SPHWW1HDN947YHT3FG
Rutronik No.: LED23170
Unit Pack: 144
MOQ: 144
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
3.27 $
470.88 $

Prices

144 3.27 $
864 2.73 $

Parameter

Emitted colour
WHITE
Case size
13,5x13,5 LxW
I(F) nominal
240 mA
Forward voltage
33.5 V
Emission angle
115 °
Lum.flux min.
929 lm
Automotive
NO
CCT
4000 K
Height
1.6 mm
Packaging
INDIVIDUAL
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?