Cart

SPHWHTL3D20EE3T0H3

SAMSUNGLED SPHWHTL3D20EE3T0H3

image shown is a representation only

SAMSUNGLED

WHITE LED LH351Z 4000K (SP)
Supplier: Samsung LED
Matchcode: SPHWHTL3D20EE3T0H3
Rutronik No.: LED20844
Unit Pack: 1
MOQ: 1
package: 2 WATT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
1.31 $
1.31 $

Prices

1 1.31 $
25 1.0931 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
Package
2 WATT
I(F) nominal
350 mA
Forward voltage
3.0 V
Emission angle
115 °
Lum.flux min.
110 lm
Automotive
NO
CCT
4000 K
Height
1.93 mm
Reverse voltage
5 V
Packaging
INDIVIDUAL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?