Cart

SPHWHTHAD605S0WPU4

SAMSUNGLED

AC HIGHPOWER LED WHITE 2700K WB
Supplier: Samsung LED
Matchcode: SPHWHTHAD605S0WPU4
Rutronik No.: LED18813
Unit Pack: 1
MOQ: 1
package: 5 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/31/2015
4.00 $
4.00 $

Prices

1 4.00 $
800 3.35 $

Parameter

Emitted colour
WHITE
Case size
12,4x11,4 LxW
Package
5 WATT
I(F) nominal
29 mA
Forward voltage
240.0 V
Emission angle
136 °
Lum.flux min.
220 lm
Automotive
NO
CCT
2700 K
Height
4.38 mm
Packaging
REEL
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?