Cart

SPHWH2L3D30ED4TMJ3

SAMSUNGLED SPHWH2L3D30ED4TMJ3

image shown is a representation only

SAMSUNGLED

3535 2W 4000K LH351B CRI80
Supplier: Samsung LED
Matchcode: SPHWH2L3D30ED4TMJ3
Rutronik No.: LED22748
Unit Pack: 1000
MOQ: 10000
package: 2 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.612 $
6,120.00 $

Parameter

Case type
HIGH POWER
Case size
3,5x3,5 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
350 mA
Reverse voltage
5 V
Forward voltage
2.6 V
Number of chips
1
CCT
4000 K
Height
1.93 mm
Automotive
NO
Package
2 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?