Cart

SPHWH2L3D30CD4T0N3

SAMSUNGLED SPHWH2L3D30CD4T0N3

image shown is a representation only

SAMSUNGLED

WHITE 3W LED LH351B 4000K CRI70
Supplier: Samsung LED
Matchcode: SPHWH2L3D30CD4T0N3
Rutronik No.: LED22848
Unit Pack: 1000
MOQ: 10000
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4364 $
4,364.00 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
Package
3 WATT
I(F) nominal
350 mA
Forward voltage
2.6 V
Emission angle
120 °
Lum.flux min.
150 lm
Automotive
NO
CCT
4000 K
Height
1.93 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?