Cart

SPHWH2L3D30CD4RTP3

SAMSUNGLED

LH351B 3535 WHITE 5000K 140lm
Supplier: Samsung LED
Matchcode: SPHWH2L3D30CD4RTP3
Rutronik No.: LED21467
Unit Pack: 1
MOQ: 7000
package: 2 WATT
Packaging: REEL
On request
0.3729 $
2,610.30 $

Parameter

Emitted colour
WHITE
Current I(F)
350 mA
LxW
3,5x3,5 mm
Height
1.93 mm
Viewing angle
120 °
Power class
1 W
Lum.flux min.
140 lm
Forw.volt.min.
2.85 V
CCT
5000 K
Reverse volt.
5 V
SMT/SMD
YES
Package
2 WATT
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?