Cart

SPHWH2L3D30CD4RTN3

SAMSUNGLED SPHWH2L3D30CD4RTN3

image shown is a representation only

SAMSUNGLED

WHITE LED LH351B 5000K
Supplier: Samsung LED
Matchcode: SPHWH2L3D30CD4RTN3
Rutronik No.: LED22219
Unit Pack: 1
MOQ: 1
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5252 $
0.53 $

Prices

1 0.5252 $
25 0.4404 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
Package
3 WATT
I(F) nominal
350 mA
Forward voltage
2.6 V
Emission angle
120 °
Automotive
NO
CCT
5000 K
Height
1.93 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?