Cart

SPHWH2L3D30CD4RTM3

SAMSUNGLED SPHWH2L3D30CD4RTM3

image shown is a representation only

SAMSUNGLED

CE 3535 3W 5000K LH351B/G CRI70
Supplier: Samsung LED
Matchcode: SPHWH2L3D30CD4RTM3
Rutronik No.: LED21327
Unit Pack: 1000
MOQ: 1000
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4907 $
490.70 $

Prices

1,000 0.4907 $
8,000 0.4114 $

Parameter

Case type
HIGH POWER
Case size
3,5x3,5 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
350 mA
Reverse voltage
5 V
Forward voltage
2.6 V
Number of chips
1
CCT
3.5 K
Height
1.93 mm
SMT/ SMD
YES
Lum.flux min.
140 lm
Automotive
NO
Package
3 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?